High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities. Operates at a maximum CPU speed of 180 MHz, supported by an ART Accelerator and Chrom-ART Accelerator for enhanced graphics. Includes 1 Mbyte of FLASH memory and 262 Kbytes of RAM, with an external data bus width of 32 bits and address bus width of 24 bits. Offers extensive connectivity with 130 I/O lines, FMC with SDRAM support, and a TFT interface. Designed for industrial applications with a temperature grade from -40°C to 105°C, housed in a 169-terminal S-PBGA package.
Sign in to ask questions about the Stmicroelectronics STM32F429AGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F429AGH6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 130 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F429AGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.