
High-performance microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at 180MHz. Offers 2MB of FLASH memory and 256KB of RAM, enhanced by ART Accelerator and Chrom-ART Accelerator for graphics. Supports FMC with SDRAM and TFT interfaces, alongside extensive connectivity including I2C, SPI, USB, CAN, and UART. Equipped with 3 A/D converters (24 channels), 2 D/A converters, and 168 I/Os, this LQFP packaged component operates from 1.8V to 3.6V and is RoHS compliant.
Stmicroelectronics STM32F429BIT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 2MB |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 168 |
| Number of I2C Channels | 3 |
| Number of SPI Channels | 6 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429BIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
