
The STM32F429IGT6 is a 32-bit ARM microcontroller with a maximum operating frequency of 180MHz, 1024KB of FLASH memory, and 260KB of RAM. It features a data bus width of 32 bits and supports various interfaces, including I2C, SPI, USB, CAN, UART, and USART. The device is packaged in a lead-free LQFP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging with a quantity of 400 units per package.
Sign in to ask questions about the Stmicroelectronics STM32F429IGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F429IGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 140 |
| Number of Timers/Counters | 14 |
| Package Quantity | 400 |
| Packaging | Tray |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | STM32F429IG |
| Weight | 0.06701oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429IGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
