
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities, 2MB Flash memory, and 256KB RAM. Integrated ART Accelerator and Chrom-ART Accelerator enhance graphics performance. Supports FMC with SDRAM and TFT interfaces, alongside extensive connectivity including I2C, SPI, USB, CAN, Ethernet, and I2S. Operates from 1.8V to 3.6V, with 140 programmable I/Os and 24 ADC channels. Packaged in LQFP, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F429IIT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, SDIO, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 140 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 4 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 400 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 24.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
