
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. Includes 512 KB Flash memory and 256 KB RAM, with ART Accelerator and Chrom-ART Accelerator for enhanced graphics. Supports FMC with SDRAM and TFT interfaces, offering 168 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C) and available in a 216-terminal S-PBGA package. Features include PWM, ADC, DMA, and DAC capabilities.
Stmicroelectronics STM32F429NEH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F429NEH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.