
The STM32F429NGH6 is a high-performance microcontroller based on the ARM Cortex-M4 core, operating at a frequency of 180MHz. It features a large number of interfaces, including I2C, SPI, USB, Ethernet, IrDA, UART, USART, and EBI/EMI. The device is packaged in a 168-pin TFBGA package and is suitable for use in a wide range of applications. The microcontroller has a maximum operating temperature of 85°C and is RoHS compliant. It also features a range of peripherals, including brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support.
Sign in to ask questions about the Stmicroelectronics STM32F429NGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F429NGH6 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 168 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 260KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429NGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
