
The STM32F429NIH6J is a 32-bit microcontroller with a maximum clock frequency of 180 MHz. It features 168 I/O lines and a 32-bit external data bus width. The device has a 24-bit address bus and a 32-bit bit size. It includes PWM channels, an ADC, and DMA channels. The microcontroller operates within a supply voltage range of 1.7V to 3.6V. It is packaged in a TFBGA package type.
Sign in to ask questions about the Stmicroelectronics STM32F429NIH6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F429NIH6J technical specifications.
| Number of Terminals | 216 |
| Terminal Position | BOTTOM |
| Width | 13 |
| Length | 13 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F429NIH6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.