32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. This advanced line MCU offers 2 MB of FLASH memory and 256 KB of RAM, enhanced by ART Accelerator and Chrom-ART Accelerator for improved performance. Includes FMC with SDRAM support, hardware crypto, 114 I/O lines, and extensive peripherals such as PWM channels, ADC, DAC, and DMA channels. Packaged in a 169-terminal S-PBGA with dimensions of 7x7 mm, suitable for industrial temperature ranges (-40°C to 85°C).
Stmicroelectronics STM32F437AIH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 123 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F437AIH6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.