The STM32F439ZIY6TR is a microcontroller with a core architecture based on ARM. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device operates on a supply voltage range of 1.8V to 3.6V. It has a memory size of 2MB, with a memory type of FLASH. The microcontroller has 114 number of I/Os and an oscillator type of internal. It is packaged in a tape and reel format and is compliant with RoHS standards.
Sign in to ask questions about the Stmicroelectronics STM32F439ZIY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F439ZIY6TR technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 114 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F439ZIY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.