The STM32F469 discovery kit (32F469IDISCOVERY) allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM Cortex-M4 core and Chrom-ART Accelerator. The discovery kit enables a wide diversity of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory expansion and connectivity features. It includes an embedded ST-LINK/V2-1 debugger/programmer and various specialized connectors.
Checking distributor stock and pricing after the page loads.
| Core | Arm Cortex-M4 |
| Maximum CPU Frequency | 180MHz |
| Flash Memory | 2Mbytes |
| SRAM | 384Kbytes |
| Display Size | 4inch |
| Display Resolution | 800 x 480pixels |
| External SDRAM | 128Mbits |
| Quad-SPI Nor Flash Memory | 128Mbits |
| Supply Voltage | 5V |
| RoHS | Compliant |
| Ce | Compliant |