
The STM32F469IGT6 is a 32-bit microcontroller with a quad core processor, operating at a supply voltage of 3.3V and a maximum clock frequency of 26MHz. It features 131 I/O lines, a 32-bit external data bus, and a 24-bit address bus. The device also includes PWM channels, an analog-to-digital converter, and DMA channels. It is packaged in a 176-pin LQFP package and is suitable for a variety of applications.
Sign in to ask questions about the Stmicroelectronics STM32F469IGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F469IGT6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F469IGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.