
The STM32F469ZGT6 is a 32-bit RISC microcontroller with 106 I/O lines and a 32-bit external data bus. It features a 24-bit address bus and operates at a maximum clock frequency of 26 MHz. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 1.7V and 3.6V, respectively. It is available in a 144-pin quad package with dimensions of 20mm in width and length.
Sign in to ask questions about the Stmicroelectronics STM32F469ZGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F469ZGT6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 106 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F469ZGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.