32-bit RISC microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. Includes 2 Mbyte Flash memory, 393216 bytes RAM, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, and MIPI-DSI interfaces. Offers 71 I/O lines, 32-bit address bus, 26-bit external data bus, and supports PWM, ADC, DMA, and DAC functionalities. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) with an industrial temperature grade (-40°C to 85°C) and a supply voltage range of 1.7V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F479VIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F479VIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 142 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 71 |
| External Data Bus Width | 26 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F479VIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.