32-bit RISC microcontroller featuring an ARM Cortex-M4 core with DSP and FPU capabilities, operating at up to 180 MHz. This advanced line MCU boasts 1 Mbyte of Flash memory and 393216 bytes of RAM, enhanced by an ART Accelerator and Chrom-ART Accelerator for graphics. Connectivity includes FMC with SDRAM support, dual QSPI, TFT, and MIPI-DSI interfaces, alongside 131 I/O lines. Designed for industrial applications, it operates within a -40°C to 85°C temperature range and is housed in a 144-terminal S-PQFP-G144 package.
Sign in to ask questions about the Stmicroelectronics STM32F479ZGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F479ZGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 142 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 26 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F479ZGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.