32-bit RISC microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. Includes 2 Mbyte Flash memory, 393216 bytes RAM, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, and MIPI-DSI interfaces. Offers 131 I/O lines, 32-bit address bus, and 26-bit external data bus. This industrial-grade component operates from -40°C to 85°C, with a supply voltage range of 1.7V to 3.6V. Features include PWM channels, ADC, DMA channels, and DAC. Packaged in a 144-terminal S-PQFP-G144 (20x20mm).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F479ZIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F479ZIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 142 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 26 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F479ZIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.