
MARIGOLD FIREBLADE 40 HEAT/RES.GLOVE L - More Details
Stmicroelectronics STM32F4DIS-BB technical specifications.
| Package/Case | 100 |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | SPI, CAN, UART |
| Lead Free | Lead Free |
| Mount | Base |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32 |
| RoHS | Compliant |
No datasheet is available for this part.
