
The STM32F4DIS-LCD is a module-based power management IC featuring an ARM core architecture. It is designed as an evaluation kit with SPI, CAN, and UART interfaces. The module is compliant with RoHS standards and is available in a lead-free packaging option. The STM32F4DIS-LCD is part of the STM32 series of power management ICs.
Sign in to ask questions about the Stmicroelectronics STM32F4DIS-LCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F4DIS-LCD technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | SPI, CAN, UART |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F4DIS-LCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
