
STMICROELECTRONICS STM32F4DIS-WIFI ADD ON BOARD, WIFI, STM32F4-DISCOVERY
Sign in to ask questions about the Stmicroelectronics STM32F4DIS-WIFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F4DIS-WIFI technical specifications.
| Core Architecture | ARM |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Mount | Base |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F4DIS-WIFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
