
The STM32F4DISCOVERY is a 32-bit ARM microprocessor with a 32-bit data bus and an operating supply voltage of 5V. It is packaged in bulk and is not radiation hardened. The device is lead free and does not comply with Reach SVHC regulations. It is an evaluation kit with a USB interface.
Stmicroelectronics STM32F4DISCOVERY technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM32F4DISCOVERY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
