The STM32F722ICK6 is a 32-bit microcontroller with a 3.3V supply voltage and a maximum clock frequency of 26MHz. It features 140 I/O lines and a 32-bit external data bus. The device is available in a VFBGA package and is suitable for a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F722ICK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F722ICK6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F722ICK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.