The STM32F722IEK6 is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 26MHz. It features 140 I/O lines, a 32-bit external data bus, and a 26-bit address bus. The device has a 32-bit RISC architecture and includes peripherals such as PWM channels, ADC, and DMA channels. It is packaged in a VFBGA package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F722IEK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F722IEK6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F722IEK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.