The STM32F722VET6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 216 MHz. It features 82 I/O lines, a 16-bit external data bus, and an 8-bit address bus. The microcontroller has a 32-bit CPU and includes peripherals such as PWM channels, an ADC, and DMA channels. It operates within a supply voltage range of 1.7V to 3.6V and is packaged in a 14x14mm LFQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F722VET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F722VET6TR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F722VET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.