The STM32F722ZET6TR is a 32-bit quad core microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 26MHz. It features 114 I/O lines, a 16-bit external data bus, and a 26-bit address bus. The device includes a 32-bit RISC processor and supports PWM channels, ADC, and DMA channels. It is available in a 144-pin LQFP package and operates over a temperature range of unknown specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F722ZET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F722ZET6TR technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F722ZET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.