32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with FPU and Art Accelerator for high-performance DSP applications. Includes 1 Mbyte of FLASH memory and 320 Kbytes of RAM, supporting up to 140 I/O lines. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. Equipped with PWM channels, ADC, DAC, and DMA channels for versatile control and data acquisition. Housed in a 176-terminal S-PBGA package.
Sign in to ask questions about the Stmicroelectronics STM32F745IGK6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F745IGK6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F745IGK6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.