
The STM32F745IGT6 is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 26MHz. It features 140 I/O lines and supports 8-bit and 24-bit external data buses. The device has a 32-bit bit size and operates at a speed of 216. It also includes PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F745IGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F745IGT6 technical specifications.
| Number of Terminals | 176 |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F745IGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.