The STM32F745VET6 is a 32-bit microcontroller with a quad-pad package and 100 terminals. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.7 and 3.6 volts. The device has a maximum clock frequency of 26 MHz and features 82 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It also includes flash ROM programmability, PWM channels, ADC, DMA, and DAC channels.
Sign in to ask questions about the Stmicroelectronics STM32F745VET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F745VET6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F745VET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.