
32-bit RISC microcontroller featuring a 216 MHz CPU with DSP and FPU capabilities, an Art Accelerator, and L1 cache for high-performance processing. Includes 1 Mbyte of Flash memory, 168 I/O lines, and 208 terminals in a 28x28mm QUAD package. Operates with a supply voltage range of 1.7V to 3.6V (3.3V nominal) and supports an external data bus width of 8 bits and an address bus width of 24 bits. Integrated peripherals include PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F746BGT6 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746BGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.