
The STM32F746IEK6 is a 32-bit microcontroller with a maximum clock frequency of 216 MHz. It features 140 I/O lines, an 8-bit external data bus, and a 24-bit address bus. The device operates within a supply voltage range of 1.7V to 3.6V and is packaged in a 176-pin VFBGA. The microcontroller includes peripherals such as PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F746IEK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F746IEK6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746IEK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.