
32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with FPU and Art Accelerator for high-performance DSP applications. Includes 1 Mbyte Flash memory, L1 cache, and SDRAM support. Offers 140 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Operates with a supply voltage range of 1.7V to 3.6V, with a nominal 3.3V. Equipped with PWM channels, ADC, and DMA channels for versatile functionality.
Sign in to ask questions about the Stmicroelectronics STM32F746IGK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F746IGK6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746IGK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.