The STM32F746NGH7 is a 32-bit microcontroller with 216 terminals in a TFBGA package. It operates at a supply voltage of 3.3V, with a minimum of 1.7V and a maximum of 3.6V. The device has a maximum clock frequency of 26MHz and features 168 I/O lines, an 8-bit external data bus, and a 24-bit address bus. It also includes PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F746NGH7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F746NGH7 technical specifications.
| Number of Terminals | 216 |
| Terminal Position | BOTTOM |
| Width | 13 |
| Length | 13 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746NGH7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.