
The STM32F756BGT6 is a 32-bit microcontroller with a nominal supply voltage of 3V and a maximum frequency of 26MHz. It features 168 I/O lines and a 32-bit RISC architecture. The device is available in a quad package with dimensions of 28mm x 28mm. The microcontroller supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F756BGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F756BGT6 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F756BGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.