The STM32F756NGH6 is a 32-bit microcontroller that operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius. It is powered by a supply voltage of 1.7 volts to 3.6 volts and features a maximum clock frequency of 26 megahertz. This device has 216 pins in a TFBGA package and includes 168 I/O lines, a 16-bit external data bus, and a 26-bit address bus. The STM32F756NGH6 also includes a range of peripherals such as pulse-width modulation channels, analog-to-digital converters, direct memory access channels, and digital-to-analog converters.
Sign in to ask questions about the Stmicroelectronics STM32F756NGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F756NGH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F756NGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.