
32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This high-performance MCU boasts a 2 MB Flash memory, 544 KB RAM, and includes an Art Accelerator with L1 cache for enhanced performance. It offers 168 I/O lines, a 32-bit external data bus, and 26-bit address bus, supporting SDRAM and DFSDM. With integrated PWM channels, ADC, DAC, and DMA channels, this industrial-grade component operates within a -40°C to 85°C temperature range and a 1.7V to 3.6V supply voltage. The 208-terminal, 28mm x 28mm S-PQFP-G208 package is suitable for demanding applications.
Stmicroelectronics STM32F765BIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 544768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765BIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.