The STM32F765NGH6 is a 32-bit microcontroller with 216 terminals in a TFBGA package. It operates within a supply voltage range of 1.8 to 3.6V and has a maximum clock frequency of 26MHz. The device features 168 I/O lines and supports peripherals such as PWM channels, ADC, and DMA channels. It is designed for use in a variety of applications requiring a high level of processing power and flexibility.
Sign in to ask questions about the Stmicroelectronics STM32F765NGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F765NGH6 technical specifications.
| Number of Terminals | 216 |
| Terminal Position | BOTTOM |
| Width | 13 |
| Length | 13 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765NGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.