High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This MCU boasts 1 Mbyte of FLASH memory and 524 Kbytes of RAM, enhanced by an Art Accelerator and L1 cache for efficient execution. Integrated DSP capabilities with an FPU, SDRAM interface, and DFSDM support are included. It offers 168 I/O lines, 32-bit external data bus, and 26-bit address bus, with extensive peripherals including PWM channels, ADC, DAC, and DMA channels. Designed for industrial applications, it operates across a temperature range of -40°C to 105°C with a nominal supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F765NGH7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |