High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This MCU boasts 2 Mbytes of FLASH memory, a 524288-byte RAM, and an Art Accelerator with L1 cache for enhanced performance. It includes extensive peripherals such as 168 I/O lines, 32-bit external data bus, 26-bit address bus, SDRAM, DFSDM, PWM channels, ADC, DAC, and DMA channels. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V. The component is housed in a 216-terminal S-PBGA package.
Sign in to ask questions about the Stmicroelectronics STM32F765NIH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F765NIH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765NIH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.