32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with DSP and FPU capabilities. Includes 1 MB Flash memory, 512 KB RAM, and an Art Accelerator with L1 cache for enhanced performance. Offers 82 I/O lines, 16-bit external data bus, and 8-bit address bus. Supports SDRAM and DFSDM, with integrated PWM, ADC, DMA, and DAC peripherals. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage of 1.7V to 3.6V. Housed in a 100-terminal S-PQFP-G100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F765VGT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765VGT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.