32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with DSP and FPU capabilities. Includes 1 Mbyte of FLASH memory and 524 Kbytes of RAM, supported by an Art Accelerator and L1 cache for enhanced performance. Offers 114 I/O lines, 16-bit external data bus, 26-bit address bus, and a 144-terminal QUAD package. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 1.7V to 3.6V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F765ZGT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F765ZGT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765ZGT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.