
32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This high-performance MCU integrates a Digital Signal Processor (DSP) with a Floating-Point Unit (FPU), Art Accelerator, and L1 cache for enhanced processing capabilities. It offers 2 MB of FLASH memory, 544 KB of RAM, and supports external SDRAM. With 140 I/O lines, it includes PWM channels, ADC, DAC, DMA channels, and a JPEG codec. The device is housed in a 176-terminal S-PQFP-G176 package, with dimensions of 24x24 mm, and operates within an industrial temperature range of -40°C to 85°C, requiring a supply voltage between 1.7V and 3.6V.
Stmicroelectronics STM32F767IIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 544768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F767IIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.