
The STM32F769BGT6 is a 32-bit microcontroller with a quad package configuration, operating on a nominal supply voltage of 3V, with a maximum frequency of 26MHz. It features 159 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in an LFQFP format.
Sign in to ask questions about the Stmicroelectronics STM32F769BGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F769BGT6 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 159 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F769BGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.