
The STM32F777IIK6 is a 32-bit RISC microcontroller with a maximum clock frequency of 26MHz. It operates within a supply voltage range of 1.7V to 3.6V and has 132 I/O lines. The device features 32-bit external data bus and 24-bit address bus, and includes peripherals such as PWM channels, ADC, and DMA channels. It is packaged in a 201-pin VFBGA package.
Sign in to ask questions about the Stmicroelectronics STM32F777IIK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F777IIK6 technical specifications.
| Number of Terminals | 201 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 132 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F777IIK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.