32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. Integrated 2 MB Flash memory and 512 KB RAM, with an L1 cache and Art Accelerator for enhanced performance. Includes hardware crypto, SDRAM interface, TFT display controller, MIPI-DSI, JPEG codec, and DFSDM. Offers 129 I/O lines, 32-bit external data bus, 24-bit address bus, and supports PWM, ADC, DAC, and DMA. Packaged in an R-PBGA-B180 with 180 terminals, operating across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F779AIY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F779AIY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B180 |
| Width | 5.5 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 281 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 129 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F779AIY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.