The STM32G070KBT6TR is a 32-bit microcontroller with a maximum clock frequency of 64 MHz. It features 29 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 2V to 3.6V. It is packaged in a LQFP-7x7 format.
Sign in to ask questions about the Stmicroelectronics STM32G070KBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32G070KBT6TR technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32G070KBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.