The STM32G071B-DISCO is a discovery kit for the STM32G071RB microcontroller. It supports Linux, Windows 7, 8, and 10 operating systems, with 32KB of RAM and 128KB of Flash program memory. The kit features one USB, one I2C, one SPI, and one ADC interface. It is compatible with GCC-based, IAR EWARM, and Keil MDK-ARM IDEs, but does not support JTAG or audio interfaces.
Checking distributor stock and pricing after the page loads.
| Type | Discovery Kit |
| Supported Device | STM32G071RB |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10 |
| RAM Size | 32KB |
| Program Memory Size | 128KB |
| Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| ADC | 1 |
| IDE | GCC-based/IAR EWARM/Keil MDK-ARM |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Linux | Linux 64-bit |
| Windows | Win 7|Win 8|Win 10 |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |