
The STM32G441CBT6 is a 32-bit quad-core microcontroller with a nominal supply voltage of 3V. It operates at a maximum clock frequency of 48 MHz and features 38 I/O lines. The device includes a 32-bit RISC core and supports PWM channels, ADC, and DMA channels. It is packaged in a 48-pin LFQFP package and is suitable for a variety of applications.
Sign in to ask questions about the Stmicroelectronics STM32G441CBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32G441CBT6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 150 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32G441CBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.