The STM32G473QBT6 is a 32-bit microcontroller with a quad-package design, operating at a nominal supply voltage of 3V. It features a maximum clock frequency of 48MHz and 107 I/O lines. The device includes PWM channels, an ADC, and DMA channels. It is packaged in a LFQFP package type.
Sign in to ask questions about the Stmicroelectronics STM32G473QBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32G473QBT6 technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 107 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 170 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32G473QBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.