
The STM32G484CET6 is a 32-bit microcontroller with a maximum clock frequency of 48 MHz. It features 38 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 1.71V to 3.6V and is packaged in a 48-pin quad flat package.
Sign in to ask questions about the Stmicroelectronics STM32G484CET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32G484CET6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 170 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32G484CET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.