
The STM32G484VET6 is a 32-bit microcontroller with a nominal supply voltage of 3V, maximum supply voltage of 3.6V, and a maximum clock frequency of 48MHz. It features 86 I/O lines and is available in a quad package. The device includes PWM channels, an analog-to-digital converter, and direct memory access channels.
Sign in to ask questions about the Stmicroelectronics STM32G484VET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32G484VET6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 170 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32G484VET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.