
STM32H573II Discovery STM32H5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Stmicroelectronics STM32H573I-DK technical specifications.
| Type | MCU 32-Bit |
| Core Processor | ARM® Cortex®-M33 |
| Utilized IC / Part | STM32H573II |
| Mounting Type | Fixed |
| Contents | Board(s), LCD |
| Interconnect System | Arduino R3 Shield, Pmod, STMod+ |
| Rohs Status | ROHS3 Compliant |
| ECCN | 5A992C |
| Htsus | 8471.50.0150 |
Download the complete datasheet for Stmicroelectronics STM32H573I-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.