
The STM32H743VGT6 is a 32-bit RISC microcontroller with a maximum supply voltage of 3.6V and a clock frequency of up to 48MHz. It features 82 I/O lines and a 19-bit external data bus width. The device is available in a quad package with a width and length of 14mm. The microcontroller is suitable for a variety of applications, including those requiring pulse width modulation and analog-to-digital conversion capabilities.
Stmicroelectronics STM32H743VGT6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 19 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743VGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.